


IFDC5050HZER100M | |
---|---|
DigiKey Part Number | 541-IFDC5050HZER100MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER100MCT-ND - Cut Tape (CT) 541-IFDC5050HZER100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER100M |
Description | FIXED IND 10UH 7.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.8 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.80300 | $48.03 |
100 | $3.95030 | $395.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.56374 | $1,781.87 |
1,000 | $3.36027 | $3,360.27 |
1,500 | $3.24679 | $4,870.18 |
2,500 | $3.10938 | $7,773.45 |
3,500 | $3.02212 | $10,577.42 |
5,000 | $2.93238 | $14,661.90 |
12,500 | $2.71420 | $33,927.50 |
25,000 | $2.67884 | $66,971.00 |