IDC5020ER220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC5020ER220M

DigiKey Part Number
541-IDC5020ER220MTR-ND - Tape & Reel (TR)
541-IDC5020ER220MCT-ND - Cut Tape (CT)
541-IDC5020ER220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDC5020ER220M
Description
FIXED IND 22UH 2.7A 85 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDC5020ER220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
10$6.22500$62.25
100$5.11620$511.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.55180$2,275.90
1,000$4.29211$4,292.11
1,500$4.14724$6,220.86
2,500$3.97185$9,929.62
3,500$3.86049$13,511.72
5,000$3.74594$18,729.70
12,500$3.51835$43,979.38
Manufacturers Standard Package