


ICM5050ER501R | |
---|---|
DigiKey Part Number | 541-ICM5050ER501RTR-ND - Tape & Reel (TR) 541-ICM5050ER501RCT-ND - Cut Tape (CT) 541-ICM5050ER501RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM5050ER501R |
Description | CMC 11A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 11A DCR 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 11A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.33000 | $27.33 |
10 | $22.48200 | $224.82 |
25 | $20.80080 | $520.02 |
50 | $19.61020 | $980.51 |
100 | $18.49070 | $1,849.07 |
250 | $17.10904 | $4,277.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.13472 | $8,067.36 |
1,000 | $15.21693 | $15,216.93 |
1,500 | $14.70526 | $22,057.89 |
2,500 | $14.33395 | $35,834.88 |