
ICM2020ER701R | |
---|---|
DigiKey Part Number | 541-ICM2020ER701RTR-ND - Tape & Reel (TR) 541-ICM2020ER701RCT-ND - Cut Tape (CT) 541-ICM2020ER701RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM2020ER701R |
Description | CMC 3.8A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 3.8A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM2020ER701R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 3.8A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $11.93100 | $119.31 |
25 | $11.03240 | $275.81 |
50 | $10.40340 | $520.17 |
100 | $9.80800 | $980.80 |
250 | $9.07448 | $2,268.62 |
500 | $8.86936 | $4,434.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.18642 | $12,279.63 |
3,000 | $7.72124 | $23,163.72 |
4,500 | $7.48226 | $33,670.17 |