Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC70750R00FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC70750R00FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC70750R00FEEB500 |
Description | RES 750 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70750R00DEEK500 | Vishay Dale | 0 | 541-ERC70750R00DEEK500-ND | $158.13640 | Parametric Equivalent |
| RN70E7500FB14 | Vishay Dale | 0 | RN70E7500FB14-ND | $48.08180 | Parametric Equivalent |
| RN70E7500FBSL | Vishay Dale | 0 | RN70E7500FBSL-ND | $56.50640 | Parametric Equivalent |
| RN70E7500FRSL | Vishay Dale | 0 | RN70E7500FRSL-ND | $21.90372 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $116.12869 | $116,128.69 |



