Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC701K0000FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC701K0000FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ERC701K0000FHEA500 |
Description | RES 1K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC701K0000DEEK500 | Vishay Dale | 0 | 541-ERC701K0000DEEK500-ND | $158.13640 | Parametric Equivalent |
| ERC701K0000DHEK500 | Vishay Dale | 0 | 541-ERC701K0000DHEK500-ND | $119.77900 | Parametric Equivalent |
| ERC701K0000FEEB500 | Vishay Dale | 0 | 541-ERC701K0000FEEB500TR-ND | $116.12869 | Parametric Equivalent |
| ERC701K0000FHEB500 | Vishay Dale | 0 | 541-ERC701K0000FHEB500TR-ND | $67.59060 | Parametric Equivalent |
| RN70C1001FB14 | Vishay Dale | 609 | 541-RN70C1001FB14-ND | $63.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $65.56646 | $163,916.15 |




