Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC701K0000DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC701K0000DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC701K0000DEEK500 |
Description | RES 1K OHM 0.5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70E1001CB14 | Vishay Dale | 0 | RN70E1001CB14-ND | $55.79030 | Parametric Equivalent |
| RN70E1001CBSL | Vishay Dale | 0 | RN70E1001CBSL-ND | $65.74820 | Parametric Equivalent |
| RN70E1001CRSL | Vishay Dale | 0 | RN70E1001CRSL-ND | $27.60122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $158.13640 | $15,813.64 |


