Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC658K2500BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC658K2500BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC658K2500BHEK500 |
Description | RES 8.25K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC708K2500BHEK500 | Vishay Dale | 0 | 541-ERC708K2500BHEK500-ND | $143.88690 | Parametric Equivalent |
| RN65C8251BB14 | Vishay Dale | 0 | RN65C8251BB14-ND | $40.36590 | Parametric Equivalent |
| RN65C8251BBSL | Vishay Dale | 0 | RN65C8251BBSL-ND | $47.47420 | Parametric Equivalent |
| RN65C8251BRE6 | Vishay Dale | 0 | RN65C8251BRE6-ND | $11.20508 | Parametric Equivalent |
| RN65C8251BRSL | Vishay Dale | 0 | RN65C8251BRSL-ND | $20.00456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $130.98000 | $13,098.00 |




