RN65E8251BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.46820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.78890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $57.34250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $68.21380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.12056
Datasheet
8.25 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E8251BRSL

DigiKey Part Number
RN65E8251BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E8251BRSL
Description
RES 8.25K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E8251BRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.67628$11,838.14