
EBT156-22D2X | |
---|---|
DigiKey Part Number | EBT156-22D2X-ND |
Manufacturer | |
Manufacturer Product Number | EBT156-22D2X |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.140" (3.56mm) Dia | |
Operating Temperature | - | |
Material - Insulation | Phenol Formaldehyde (Phenolic), Glass Filled |