
D55342K07B499ERWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B499ERWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B499ERWB |
Description | THICK FILM RESISTOR 1206 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $8.12600 | $81.26 |
| 25 | $7.18280 | $179.57 |
| 50 | $6.64100 | $332.05 |
| 100 | $6.21030 | $621.03 |
| 300 | $5.70033 | $1,710.10 |
| 500 | $5.51938 | $2,759.69 |
| 1,000 | $5.31763 | $5,317.63 |
| 5,000 | $4.99359 | $24,967.95 |

