
D55342K07B121DRS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B121DRS2TR-ND - Tape & Reel (TR) 541-D55342K07B121DRS2CT-ND - Cut Tape (CT) 541-D55342K07B121DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B121DRS2 |
Description | RCWPM-1206 121 1% K D55342K07B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $7.72600 | $77.26 |
| 25 | $7.15000 | $178.75 |
| 50 | $6.73900 | $336.95 |
| 100 | $6.35380 | $635.38 |
| 250 | $5.87868 | $1,469.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.65384 | $2,826.92 |
| 1,000 | $5.33142 | $5,331.42 |
| 1,500 | $5.15160 | $7,727.40 |
| 2,500 | $4.93384 | $12,334.60 |
| 3,500 | $4.79559 | $16,784.56 |
| 5,000 | $4.65341 | $23,267.05 |
| 12,500 | $4.47657 | $55,957.12 |

