
D55342K07B10E0RWB | |
---|---|
DigiKey Part Number | 541-D55342K07B10E0RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B10E0RWB |
Description | RCWPM-1206 10K 1% K D55342K07B10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $10.24700 | $102.47 |
25 | $9.15040 | $228.76 |
50 | $8.51320 | $425.66 |
100 | $7.85220 | $785.22 |
300 | $6.89093 | $2,067.28 |
500 | $6.01340 | $3,006.70 |
1,000 | $5.77488 | $5,774.88 |