TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342K07B100ERS3

DigiKey Part Number
541-D55342K07B100ERS3TR-ND - Tape & Reel (TR)
541-D55342K07B100ERS3CT-ND - Cut Tape (CT)
541-D55342K07B100ERS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342K07B100ERS3
Description
RES SMD 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D55342K07B100ERS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.92000$12.92
10$8.64400$86.44
25$7.66880$191.72
50$7.10580$355.29
100$6.65720$665.72
250$6.20264$1,550.66
500$5.93890$2,969.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.84373$5,843.73
2,000$5.67325$11,346.50
3,000$5.59013$16,770.39
5,000$5.49996$27,499.80
7,000$5.44833$38,138.31
10,000$5.39945$53,994.50
12,000$5.37657$64,518.84
Manufacturers Standard Package