
CW02B82R00JE70 | |
---|---|
DigiKey Part Number | 541-CW02B82R00JE70TR-ND - Tape & Reel (TR) 541-CW02B82R00JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B82R00JE70 |
Description | RES 82 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B82R00JE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.79000 | $14.79 |
10 | $9.76200 | $97.62 |
25 | $8.40080 | $210.02 |
50 | $7.54660 | $377.33 |
100 | $6.82110 | $682.11 |
250 | $6.02580 | $1,506.45 |
500 | $5.52780 | $2,763.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.91240 | $5,912.40 |
2,000 | $5.50317 | $11,006.34 |
3,000 | $5.29299 | $15,878.97 |
5,000 | $5.05524 | $25,276.20 |
7,000 | $4.91358 | $34,395.06 |
10,000 | $4.77523 | $47,752.30 |
12,000 | $4.70888 | $56,506.56 |