
CW02B7K000JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B7K000JE70TR-ND - Tape & Reel (TR) 541-CW02B7K000JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B7K000JE70 |
Description | RES 7K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B7K000JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.30000 | $18.30 |
| 10 | $12.14700 | $121.47 |
| 25 | $10.48240 | $262.06 |
| 50 | $9.43520 | $471.76 |
| 100 | $8.54640 | $854.64 |
| 250 | $7.57268 | $1,893.17 |
| 500 | $6.96326 | $3,481.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.46271 | $7,462.71 |
| 2,000 | $6.96211 | $13,924.22 |
| 3,000 | $6.70498 | $20,114.94 |
| 5,000 | $6.41420 | $32,071.00 |
| 7,000 | $6.24094 | $43,686.58 |
| 10,000 | $6.07171 | $60,717.10 |
| 12,000 | $5.99055 | $71,886.60 |

