
CW02B750R0JB12 | |
---|---|
DigiKey Part Number | 541-CW02B750R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B750R0JB12 |
Description | CW-2B 750 5% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $11.28200 | $112.82 |
25 | $9.72200 | $243.05 |
50 | $8.74480 | $437.24 |
100 | $7.91290 | $791.29 |
300 | $6.84250 | $2,052.75 |
500 | $6.43118 | $3,215.59 |
1,000 | $5.94673 | $5,946.73 |
5,000 | $5.08468 | $25,423.40 |