
CW02B6K800JE12 | |
---|---|
DigiKey Part Number | 541-CW02B6K800JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B6K800JE12 |
Description | CW-2B 6.8K 5% E12 E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.16000 | $29.16 |
10 | $19.60600 | $196.06 |
25 | $17.00800 | $425.20 |
50 | $15.38060 | $769.03 |
100 | $13.99680 | $1,399.68 |
300 | $12.21567 | $3,664.70 |
500 | $11.53202 | $5,766.01 |
1,000 | $10.72622 | $10,726.22 |
5,000 | $9.29307 | $46,465.35 |