Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B4R000JE70HE | |
|---|---|
DigiKey Part Number | CW02B4R000JE70HE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B4R000JE70HE |
Description | RES 4 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B4R000JE70HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B4R000JE12 | Vishay Dale | 100 | 541-CW02B4R000JE12-ND | $24.58000 | Parametric Equivalent |
| CW02B4R000JE12HE | Vishay Dale | 0 | CW02B4R000JE12HE-ND | $31.97340 | Parametric Equivalent |
| CW02B4R000JE70 | Vishay Dale | 0 | CW02B4R000JE70-ND | $7.35849 | Parametric Equivalent |
| CW02B4R000JS70 | Vishay Dale | 0 | CWC-4.0TR-ND | $8.03528 | Parametric Equivalent |
| 43J4R0E | Ohmite | 0 | 43J4R0E-ND | $11.74492 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.49945 | $9,499.45 |




