4 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B4R000JE12

DigiKey Part Number
541-CW02B4R000JE12-ND
Manufacturer
Manufacturer Product Number
CW02B4R000JE12
Description
CW-2B 4 5% E12 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.58000$24.58
10$16.45900$164.59
25$14.24640$356.16
50$12.86180$643.09
100$11.68190$1,168.19
300$10.16507$3,049.52
500$9.58248$4,791.24
1,000$8.89607$8,896.07
5,000$7.67489$38,374.45
Manufacturers Standard Package