
CW02B4K700JE12 | |
---|---|
DigiKey Part Number | 541-CW02B4K700JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B4K700JE12 |
Description | CW-2B 4.7K 5% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
10 | $13.26900 | $132.69 |
25 | $11.45600 | $286.40 |
50 | $10.31960 | $515.98 |
100 | $9.35320 | $935.32 |
300 | $8.10947 | $2,432.84 |
500 | $7.63180 | $3,815.90 |
1,000 | $7.06901 | $7,069.01 |
5,000 | $6.06778 | $30,338.90 |