Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B3R300JE70HS | |
|---|---|
DigiKey Part Number | CW02B3R300JE70HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B3R300JE70HS |
Description | RES 3.3 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B3R300JE70HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B3R300JE12HE | Vishay Dale | 0 | CW02B3R300JE12HE-ND | $31.97340 | Parametric Equivalent |
| CW02B3R300JE12HS | Vishay Dale | 0 | CW02B3R300JE12HS-ND | $24.34390 | Parametric Equivalent |
| CW02B3R300JE70HE | Vishay Dale | 0 | CW02B3R300JE70HE-ND | $9.49945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.88775 | $9,887.75 |


