Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B3R300JE12HE | |
|---|---|
DigiKey Part Number | CW02B3R300JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW02B3R300JE12HE |
Description | RES 3.3 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B3R300JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B3R300JE12HS | Vishay Dale | 0 | CW02B3R300JE12HS-ND | $24.34390 | Parametric Equivalent |
| CW02B3R300JE70HE | Vishay Dale | 0 | CW02B3R300JE70HE-ND | $9.49945 | Parametric Equivalent |
| CW02B3R300JE70HS | Vishay Dale | 0 | CW02B3R300JE70HS-ND | $9.88775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.97340 | $3,197.34 |


