
CW02B2R000JE70 | |
|---|---|
DigiKey Part Number | CWC-2.0RTR-ND - Tape & Reel (TR) CWC-2.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B2R000JE70 |
Description | RES 2 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B2R000JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.23000 | $13.23 |
| 10 | $8.70000 | $87.00 |
| 25 | $7.47320 | $186.83 |
| 50 | $6.70680 | $335.34 |
| 100 | $6.05400 | $605.40 |
| 250 | $5.33992 | $1,334.98 |
| 500 | $4.89274 | $2,446.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.60307 | $4,603.07 |
| 2,000 | $4.27382 | $8,547.64 |
| 3,000 | $4.10470 | $12,314.10 |
| 5,000 | $3.91341 | $19,567.05 |
| 7,000 | $3.79944 | $26,596.08 |
| 10,000 | $3.68810 | $36,881.00 |
| 12,000 | $3.63471 | $43,616.52 |

