CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B2K700JE70

DigiKey Part Number
541-CW02B2K700JE70TR-ND - Tape & Reel (TR)
541-CW02B2K700JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B2K700JE70
Description
RES 2.7K OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B2K700JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,327
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.01000$16.01
10$10.58700$105.87
25$9.11680$227.92
50$8.19520$409.76
100$7.41340$741.34
250$6.55612$1,639.03
500$6.01974$3,009.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.67517$5,675.17
2,000$5.28024$10,560.48
3,000$5.07739$15,232.17
5,000$4.84796$24,239.80
7,000$4.71123$32,978.61
10,000$4.57771$45,777.10
12,000$4.51366$54,163.92
Manufacturers Standard Package