
CW02B2K700JE70 | |
---|---|
DigiKey Part Number | 541-CW02B2K700JE70TR-ND - Tape & Reel (TR) 541-CW02B2K700JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B2K700JE70 |
Description | RES 2.7K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B2K700JE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.58700 | $105.87 |
25 | $9.11680 | $227.92 |
50 | $8.19520 | $409.76 |
100 | $7.41340 | $741.34 |
250 | $6.55612 | $1,639.03 |
500 | $6.01974 | $3,009.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.67517 | $5,675.17 |
2,000 | $5.28024 | $10,560.48 |
3,000 | $5.07739 | $15,232.17 |
5,000 | $4.84796 | $24,239.80 |
7,000 | $4.71123 | $32,978.61 |
10,000 | $4.57771 | $45,777.10 |
12,000 | $4.51366 | $54,163.92 |