
CW02B180R0JE70 | |
|---|---|
DigiKey Part Number | CWC-180RTR-ND - Tape & Reel (TR) CWC-180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B180R0JE70 |
Description | RES 180 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B180R0JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $10.05900 | $100.59 |
| 25 | $8.65800 | $216.45 |
| 50 | $7.78160 | $389.08 |
| 100 | $7.03510 | $703.51 |
| 250 | $6.21776 | $1,554.44 |
| 500 | $5.70590 | $2,852.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.43657 | $6,436.57 |
| 2,000 | $5.99617 | $11,992.34 |
| 3,000 | $5.76999 | $17,309.97 |
| 5,000 | $5.51413 | $27,570.65 |
| 7,000 | $5.36167 | $37,531.69 |
| 10,000 | $5.21280 | $52,128.00 |
| 12,000 | $5.14139 | $61,696.68 |

