Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B15K00JE12HS | |
|---|---|
DigiKey Part Number | CW02B15K00JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW02B15K00JE12HS |
Description | RES 15K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B15K00JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B15K00JB12 | Vishay Dale | 375 | 541-CW02B15K00JB12-ND | $19.24000 | Parametric Equivalent |
| CW02B15K00JE70 | Vishay Dale | 0 | CW02B15K00JE70-ND | $10.02456 | Parametric Equivalent |
| CW02B15K00JE70HS | Vishay Dale | 0 | CW02B15K00JE70HS-ND | $11.63063 | Parametric Equivalent |
| CW02B15K00JS70 | Vishay Dale | 0 | CWC-15KTR-ND | $10.87548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.60480 | $2,660.48 |



