
CW02B15K00JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B15K00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B15K00JB12 |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $13.13800 | $131.38 |
| 50 | $10.70940 | $535.47 |
| 100 | $9.95870 | $995.87 |
| 500 | $8.68898 | $4,344.49 |
| 1,000 | $8.29590 | $8,295.90 |
| 2,500 | $7.88087 | $19,702.17 |
| 5,000 | $7.63056 | $38,152.80 |

