
CW02B15R00JE70 | |
|---|---|
DigiKey Part Number  | CWC-15RTR-ND - Tape & Reel (TR) CWC-15RCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CW02B15R00JE70  | 
Description  | RES 15 OHM 3.75W 5% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CW02B15R00JE70 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±30ppm/°C  | |
Operating Temperature  | -65°C ~ 350°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.188" Dia x 0.562" L (4.78mm x 14.27mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.50000 | $15.50 | 
| 10 | $10.23900 | $102.39 | 
| 25 | $8.81440 | $220.36 | 
| 50 | $7.92200 | $396.10 | 
| 100 | $7.16400 | $716.40 | 
| 250 | $6.33232 | $1,583.08 | 
| 500 | $5.81228 | $2,906.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.90480 | $5,904.80 | 
| 2,000 | $5.49610 | $10,992.20 | 
| 3,000 | $5.28619 | $15,858.57 | 
| 5,000 | $5.04874 | $25,243.70 | 
| 7,000 | $4.90727 | $34,350.89 | 
| 10,000 | $4.76909 | $47,690.90 | 
| 12,000 | $4.70283 | $56,433.96 | 

