Parametric Equivalent

| CW02B13R00JE70HE | |
|---|---|
| DigiKey Part Number | CW02B13R00JE70HE-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CW02B13R00JE70HE | 
| Description | RES 13 OHM 3.75W 5% AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 13 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW02B13R00JE70HE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -65°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $7.61547 | $7,615.47 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China