New at DigiKey
CW00222R00JE12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B12R00JB12

DigiKey Part Number
541-CW02B12R00JB12-ND
Manufacturer
Manufacturer Product Number
CW02B12R00JB12
Description
CW-2B 12 5% B12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.67000$20.67
10$13.77300$137.73
25$11.89720$297.43
50$10.72260$536.13
100$9.72190$972.19
300$8.43557$2,530.67
500$7.94142$3,970.71
1,000$7.35913$7,359.13
5,000$6.32318$31,615.90
Manufacturers Standard Package