CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B10R00JE70

DigiKey Part Number
541-CW02B10R00JE70TR-ND - Tape & Reel (TR)
541-CW02B10R00JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B10R00JE70
Description
RES 10 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B10R00JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.58000$16.58
10$10.99500$109.95
25$9.47600$236.90
50$8.52360$426.18
100$7.71320$771.32
250$6.82440$1,706.10
500$6.26872$3,134.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.91223$5,912.23
2,000$5.50305$11,006.10
3,000$5.29286$15,878.58
5,000$5.05516$25,275.80
7,000$4.91348$34,394.36
10,000$4.77512$47,751.20
12,000$4.70878$56,505.36
Manufacturers Standard Package