Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R6800JE733 | |
|---|---|
DigiKey Part Number | CW010R6800JE733-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010R6800JE733 |
Description | RES 0.68 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R6800JE733 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R6800JB12 | Vishay Dale | 0 | CW010R6800JB12-ND | $39.02250 | Parametric Equivalent |
| CW010R6800JE12 | Vishay Dale | 0 | CW010R6800JE12-ND | $35.70930 | Parametric Equivalent |
| CW010R6800JE123 | Vishay Dale | 0 | CW010R6800JE123-ND | $35.70930 | Parametric Equivalent |
| CW010R6800JE12HS | Vishay Dale | 0 | CW010R6800JE12HS-ND | $33.13760 | Parametric Equivalent |
| CW010R6800JE73 | Vishay Dale | 0 | CW010R6800JE73-ND | $28.52400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.52400 | $14,262.00 |


