Direct
Direct
Direct
Similar

CW010R6800JE123 | |
|---|---|
DigiKey Part Number | CW010R6800JE123-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CW010R6800JE123 |
Description | RES 0.68 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R6800JE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R6800JE73 | Vishay Dale | 0 | CW010R6800JE73-ND | $28.52400 | Direct |
| CW010R6800JE733 | Vishay Dale | 0 | CW010R6800JE733-ND | $28.52400 | Direct |
| CW010R6800JS67 | Vishay Dale | 0 | CW010R6800JS67-ND | $20.92450 | Direct |
| PWWR0013FR680K9 | C&B/RESI | 0 | 4506-PWWR0013FR680K9-ND | $36.59127 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.70930 | $3,570.93 |



