CW010R1100JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.21280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.21280
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R1100JE12HS

DigiKey Part Number
CW010R1100JE12HS-ND
Manufacturer
Manufacturer Product Number
CW010R1100JE12HS
Description
RES 0.11 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R1100JE12HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$29.01330$2,901.33
Manufacturers Standard Package