CW01091K00KE73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $24.34610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $24.34610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $24.34610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.76758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.80982
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.32038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.80982
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.80982
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01091K00KE73

DigiKey Part Number
CW01091K00KE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01091K00KE73
Description
RES 91K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
91 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01091K00KE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.76758$8,883.79
Manufacturers Standard Package