Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0108K500KE73 | |
|---|---|
DigiKey Part Number  | CW0108K500KE73-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CW0108K500KE73  | 
Description  | RES 8.5K OHM 13W 10% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.5 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CW0108K500KE73 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±30ppm/°C  | |
Operating Temperature  | -65°C ~ 350°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.375" Dia x 1.781" L (9.52mm x 45.24mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $16.27278 | $8,136.39 | 


