CW01085R00KE123 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.70986
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $16.04156
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.04156
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.67770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.67770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.67770
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01085R00KE123

DigiKey Part Number
CW01085R00KE123-ND
Manufacturer
Manufacturer Product Number
CW01085R00KE123
Description
RES 85 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
85 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01085R00KE123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$20.67770$2,067.77
Manufacturers Standard Package