
CW010800R0JE12 | |
---|---|
DigiKey Part Number | 541-CW010800R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010800R0JE12 |
Description | RES 800 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010800R0JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.45000 | $42.45 |
10 | $28.79600 | $287.96 |
25 | $25.09600 | $627.40 |
50 | $22.77900 | $1,138.95 |
100 | $20.81080 | $2,081.08 |
300 | $18.27823 | $5,483.47 |
500 | $17.30584 | $8,652.92 |
1,000 | $16.16023 | $16,160.23 |
5,000 | $14.12287 | $70,614.35 |