CW01050R00JR69 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.10660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.81778
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.86480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.97240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.84456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.67264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.92510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.92510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.94840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 58
Unit Price: $34.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.80980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.85950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,258
Unit Price: $23.60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.08990
Datasheet
50 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01050R00JR69

DigiKey Part Number
CW01050R00JR69-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01050R00JR69
Description
RES 50 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01050R00JR69 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.94840$5,474.20