
CW01050R00JE12 | |
|---|---|
DigiKey Part Number | CW01050R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01050R00JE12 |
Description | RES 50 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01050R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01050R00JE73 | Vishay Dale | 1,258 | 541-CW01050R00JE73CT-ND | $23.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $23.14400 | $231.44 |
| 25 | $20.11640 | $502.91 |
| 50 | $18.21880 | $910.94 |
| 100 | $16.60660 | $1,660.66 |
| 300 | $14.53287 | $4,359.86 |
| 500 | $13.73632 | $6,868.16 |
| 1,000 | $12.79783 | $12,797.83 |
| 5,000 | $11.12879 | $55,643.95 |

