
CW010500R0JE73 | |
---|---|
DigiKey Part Number | 541-CW010500R0JE73TR-ND - Tape & Reel (TR) 541-CW010500R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010500R0JE73 |
Description | RES 500 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010500R0JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.57000 | $33.57 |
10 | $22.66900 | $226.69 |
25 | $19.70360 | $492.59 |
50 | $17.84760 | $892.38 |
100 | $16.26860 | $1,626.86 |
250 | $14.53984 | $3,634.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.72752 | $6,863.76 |
1,000 | $12.79037 | $12,790.37 |
1,500 | $12.30905 | $18,463.57 |
2,500 | $11.76473 | $29,411.83 |
3,500 | $11.44043 | $40,041.50 |
5,000 | $11.12358 | $55,617.90 |
6,000 | $10.97159 | $65,829.54 |