CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010500R0JE12

DigiKey Part Number
CW010500R0JE12-ND
Manufacturer
Manufacturer Product Number
CW010500R0JE12
Description
RES 500 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010500R0JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.55000$34.55
10$23.30600$233.06
25$20.26240$506.56
50$18.35420$917.71
100$16.73260$1,673.26
300$14.64620$4,393.86
500$13.84498$6,922.49
1,000$12.90097$12,900.97
5,000$11.22190$56,109.50
Manufacturers Standard Package