
CW0103K000JE12 | |
|---|---|
DigiKey Part Number | 541-CW0103K000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0103K000JE12 |
Description | RES 3K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103K000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.87000 | $40.87 |
| 10 | $27.70600 | $277.06 |
| 25 | $24.13600 | $603.40 |
| 50 | $21.90060 | $1,095.03 |
| 100 | $20.00060 | $2,000.06 |
| 300 | $17.55737 | $5,267.21 |
| 500 | $16.61920 | $8,309.60 |
| 1,000 | $15.51404 | $15,514.04 |
| 5,000 | $13.54827 | $67,741.35 |

