CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010330R0JE73

DigiKey Part Number
CWE-330RTR-ND - Tape & Reel (TR)
CWE-330RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW010330R0JE73
Description
RES 330 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010330R0JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.69000$26.69
10$17.90000$179.00
25$15.50880$387.72
50$14.01460$700.73
100$12.74350$1,274.35
250$11.35088$2,837.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.90778$4,453.89
1,000$8.27882$8,278.82
1,500$8.11061$12,165.91
Manufacturers Standard Package