
CW0102R000JE73 | |
---|---|
DigiKey Part Number | CWE-2.0RTR-ND - Tape & Reel (TR) CWE-2.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0102R000JE73 |
Description | RES 2 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102R000JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.73000 | $25.73 |
10 | $17.24500 | $172.45 |
25 | $14.93960 | $373.49 |
50 | $13.49360 | $674.68 |
100 | $12.26580 | $1,226.58 |
250 | $10.92096 | $2,730.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.28084 | $5,140.42 |
1,000 | $9.55168 | $9,551.68 |
1,500 | $9.17717 | $13,765.76 |
2,500 | $8.75354 | $21,883.85 |
3,500 | $8.50117 | $29,754.10 |
5,000 | $8.25458 | $41,272.90 |
6,000 | $8.13634 | $48,818.04 |