
CW0102R000JE12 | |
|---|---|
DigiKey Part Number | CW0102R000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0102R000JE12 |
Description | RES 2 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102R000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.88000 | $36.88 |
| 10 | $24.94900 | $249.49 |
| 25 | $21.70800 | $542.70 |
| 50 | $19.67840 | $983.92 |
| 100 | $17.95110 | $1,795.11 |
| 300 | $15.73093 | $4,719.28 |
| 500 | $14.87850 | $7,439.25 |
| 1,000 | $13.87394 | $13,873.94 |
| 5,000 | $12.08732 | $60,436.60 |

