
| CW01027K00JB12 | |
|---|---|
| DigiKey Part Number | CW01027K00JB12-ND | 
| Manufacturer | |
| Manufacturer Product Number | CW01027K00JB12 | 
| Description | RES 27K OHM 13W 5% AXIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 27 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW01027K00JB12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -65°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $53.11000 | $53.11 | 
| 10 | $36.24000 | $362.40 | 
| 25 | $31.68440 | $792.11 | 
| 50 | $28.82720 | $1,441.36 | 
| 100 | $26.40090 | $2,640.09 | 
| 300 | $23.27973 | $6,983.92 | 
| 500 | $22.08146 | $11,040.73 | 
| 1,000 | $20.66964 | $20,669.64 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China