CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010270R0JE12HE

DigiKey Part Number
CW010270R0JE12HE-ND
Manufacturer
Manufacturer Product Number
CW010270R0JE12HE
Description
RES 270 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010270R0JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.98000$39.98
10$27.06200$270.62
25$23.57160$589.29
50$21.38500$1,069.25
100$19.52570$1,952.57
300$17.13340$5,140.02
500$16.21502$8,107.51
1,000$15.13304$15,133.04
5,000$13.20860$66,043.00
Manufacturers Standard Package